Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No72-10390
Newark Part No.26W7006
Technical Datasheet
No. of Digits-
DMM Response Type-
Display Count1999
Range SelectionManual
Voltage Measure DC Max250V
Voltage Measure AC Max250V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max20Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 72-10390 is a Digital Multimeter with display count, manual range, diode, transistor, continuity buzzer, low battery indication and data hold functions.
- 10MΩ Around input impedance for DCV
- 9V Battery (6F22) power
- 49 x 18mm LCD size
- Low battery indicator
- Data hold
- Includes battery, test leads, multi-purpose socket, and temperature probe
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Digital multimeter, Battery, Test lead, Multi-purpose socket and Point contact temperature probe.
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature
DMM Response Type
-
Range Selection
Manual
Voltage Measure AC Max
250V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (27-Jun-2018)
No. of Digits
-
Display Count
1999
Voltage Measure DC Max
250V
Current Measure DC Max
-
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
