Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The 72-10184 is a Sound Level Datalogger with maximum and minimum measurements. It features NORM (Normal) and peak mode, FAST and SLOW response. Manual and automatic mode. 25ms sample interval. This unit confirms to the IEC61672-1 CLASS2.
- Alarm value instructions
- A & C Weighting
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.4dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
-
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
