Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The 21-8145 is a 20W fast heat/recovery Soldering Iron features 130W boost for fast warm up and recovery when required. It is perfect when general purpose wiring and PC board soldering includes the occasional larger connection.
- Momentary pushbutton on the handle provides added power
- Ceramic heating element ensures consistent, reliable heating
- Silicone insulated power cord is heat and solvent resistant
- Tapered handle stays cool and is easy to grip
- 9" Overall length
- Overall length approximately9Variety of replacement tips available, conicaltip supplied (#21-7980)Available Replacement Tips
- Standard Conical, 21-7980
- Micro Point, 21-7981
- Chisel Point, 21-7982
- Micro Chisel Point, 21-7983
- Long Conical, 21-7984
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Output Power
20W
Supply Voltage
-
Plug Type
US
Heat Temperature Max
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
