Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-355Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29C2761
Your Part Number
401 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.980 |
| 10+ | $9.630 |
| 25+ | $9.270 |
| 50+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$10.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-355Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29C2761
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating-
Insulator ColourBlack, Green, Red, White, Yellow
Lead Length - Metric609.6mm
Lead Length - Imperial24"
No. of Test Leads10
Product Range-
SVHCTo Be Advised
Product Overview
This 20 gauge alligator clip set is useful for a variety of testing applications. Made of high-quality, 20 gauge test cables with protective insulated clip covers.
- Includes 10 pieces total (2 each of yellow, white, black, green and red)
- Gauge: 20 AWG
- Length: 24"
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
-
Insulator Colour
Black, Green, Red, White, Yellow
Lead Length - Imperial
24"
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
609.6mm
No. of Test Leads
10
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
