Print Page
Image is for illustrative purposes only. Please refer to product description.

106 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.350 |
Price for:Each
Minimum: 1
Multiple: 1
$119.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
240V
Output Power
80W
Kit Contents
Soldering Tip, Heater, Power Supply, Iron-Stand, LCD Display
Plug Type
EU
Heat Temperature Max
480°C
Output Power (VA)
80W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
