Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-20602Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96Y0446
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Bevel 4mm Soldering Tip for 21-19800 21-19850
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Tip / Nozzle Width
4mm
For Use With
-
SVHC
To Be Advised
Tip / Nozzle Style
Bevel
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
