Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-10115 UKCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.88AK1377
Your Part Number
36 In Stock
216 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.330 |
Price for:Each
Minimum: 1
Multiple: 1
$84.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
220V
Output Power (VA)
60W
Kit Contents
Digital Soldering Station, Soldering Iron, Conical tip, Iron Holder, Sponge
Plug Type
UK Type G
Heat Temperature Max
450°C
Output Power
60W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
