Print Page
200EP-G
STANDARD TONE PROBE AMPLIFIER, 30DB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part No200EP-GCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH7313
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.000 |
| 5+ | $57.200 |
| 10+ | $56.060 |
| 25+ | $54.910 |
| 50+ | $53.770 |
| 100+ | $52.620 |
| 250+ | $51.480 |
Price for:Each
Minimum: 1
Multiple: 1
$58.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part No200EP-GCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH7313
Tester TypeNetwork Cable Tester
Resistance-
External Height231mm
External Width55mm
External Depth28mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Tone probe
- Used in conjunction with any tone generator, tone probe amplifiers permit wire, cable identification
- Includes a headset jack and an LED flashlight
Technical Specifications
Tester Type
Network Cable Tester
External Height
231mm
External Depth
28mm
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
55mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate