Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZMLPA2P0SH
Newark Part No.55Y4807
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $356.390 |
| 5+ | $336.460 |
| 10+ | $318.760 |
| 25+ | $307.690 |
| 50+ | $296.620 |
Price for:Each
Minimum: 1
Multiple: 1
$356.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZMLPA2P0SH
Newark Part No.55Y4807
Technical Datasheet
Pressure Type-
Pressure Port Type-
Operating Pressure Min-
Operating Pressure Max-
Contact ConfigurationSPST-NO, SPST-NC
Switching Voltage Max24VDC
Switching Current Max200mA
Pressure Port Size-
Transducer Connection / TerminationM12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
The ZMLPA2P0SH from Schneider Electric is an OsiSense XM pressure switch with 4-digit display. It combined with a pressure transmitter, the ZMLP switch with display converts an analogue signal into solid state output with adjustable thresholds. It can also be used to display the measured pressure. It is a compact and robust design available with potentiometer for selecting the display size and adjusting the switching threshold values and 4-position rotary switch for selecting the parameter to be configured.
- 4-pin male M12 output connector for connection to an automation platform
- 4-pin female M12 connector for connection to the pressure transmitter
- Indicator LEDs displaying the output status (LED lit when the output has been activated)
- 7 segments/4-digit display
- Hysteresis switching mode
- Two PNP solid state output
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
-
Operating Pressure Min
-
Contact Configuration
SPST-NO, SPST-NC
Switching Current Max
200mA
Transducer Connection / Termination
M12 Connector
Deadband Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Pressure Port Type
-
Operating Pressure Max
-
Switching Voltage Max
24VDC
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
