Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKY14Copy
Newark Part No.16B5390
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.510 |
| 5+ | $42.160 |
| 10+ | $38.470 |
| 25+ | $35.640 |
| 50+ | $33.470 |
| 100+ | $32.170 |
| 250+ | $29.780 |
Price for:Each
Minimum: 1
Multiple: 1
$46.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKY14Copy
Newark Part No.16B5390
Technical Datasheet
For Use WithType XCKJ Heavy Duty Limit Switches
IP / NEMA RatingNot Rated
Product Range-
SVHCTo Be Advised
Product Overview
The ZCKY14 is a Limit Switch Lever made of steel. This standard format positive opening rotary lever features lateral approach. It is compatible with the XCKJ series switches. It can be associated to ZCKE05 head.
- 30° Cam switch actuation
- Green premium product
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial
Technical Specifications
For Use With
Type XCKJ Heavy Duty Limit Switches
Product Range
-
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
