Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCRV1511041C5Copy
Newark Part No.02AM7491
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.260 |
Price for:Each
Minimum: 1
Multiple: 1
$38.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCRV1511041C5Copy
Newark Part No.02AM7491
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type BM12 Sensor Straight 4 Position Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCRV1511041C5 is a XZ series, 16.4ft, sensor cable assembly with M12 male 4 pins straight connector with screw-on at one end and M12 female 4 pins straight connector with screw-on at other end.
- Metal collar material
- 4 x 0.25mm² cable composition
- PVC wire insulation
- 250V AC and 300V DC rated operational voltage
- 3A rated current
- Insulation resistance >= 1000Mohm
- 5000mohm maximum resistance across terminals
- IP67, IP65 IP degree of protection and cULus certifications
- Ambient air temperature for operation range from -25 to 80°C (static)
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
M12 Sensor Straight 4 Position Receptacle
Cable Length - Metric
5m
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
