Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCRSRCopy
Newark Part No.02AM7488
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.930 |
| 10+ | $138.850 |
Price for:Each
Minimum: 1
Multiple: 1
$150.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCRSRCopy
Newark Part No.02AM7488
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCRSR is a XZ series, 19.7", splitter receiver for safety light curtain integrated muting.
- Jumper cable end 1: 5 pin M12 plug connector type A with screw-on at one end
- Jumper cable end 2: 5 pin M12 female straight connector with screw-on at the other end
- Metal collar
- 5 x 0.25mm² cable composition
- PVC wire insulation
- 30V DC rated operating voltage and 1.5A rated current
- Insulation resistance >= 100Mohm
- 10mohm maximum resistance across terminals
- IP67, IP65 IP degree of protection
- Ambient air temperature for operation range from -30 to 80°C (static)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
500mm
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
