Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCRSECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM7487
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.320 |
| 10+ | $145.900 |
Price for:Each
Minimum: 1
Multiple: 1
$160.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCRSECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM7487
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCRSE is a XZ series 5 positions, 19.7", splitters emitter cable assembly for safety light curtain integrated muting.
- Jumper cable end 1: M12 male 5 pins straight connector with screw-on
- Jumper cable end 2: M12 female 5 pins straight connector with screw-on
- Metal collar material
- 5 x 0.25mm² cable composition
- PVC wire insulation
- 30V DC rated operational voltage
- 1.5A rated current
- Insulation resistance is >= 100Mohm and maximum resistance across terminals is 10mohm
- IP67, IP65 IP degree of protection
- Ambient air temperature for operation range from -30 to 80°C (static)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
500mm
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
