Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCRPCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM7486
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.580 |
| 10+ | $118.820 |
Price for:Each
Minimum: 1
Multiple: 1
$130.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCRPCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM7486
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BUSB Plug
No. of Positions-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCRPC is a XZ series, adapter for safety light curtain integrated muting programming.
- Jumper cable end 1: M12 plug 5 pins straight connector with screw-on
- Jumper cable end 2: USB Type A 4 pins straight connector
- 4 x 0.25mm² cable composition
- PVC wire insulation
- 30V DC rated operating voltage and 1.5A rated current
- Insulation resistance >= 100Mohm
- 10mohm maximum resistance across terminals
- Ambient air temperature for operation range from -30 to 80°C (static)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
-
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
USB Plug
Cable Length - Metric
2m
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
