Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCR2712037T1Copy
Newark Part No.02AM7505
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.390 |
| 10+ | $59.240 |
Price for:Each
Minimum: 1
Multiple: 1
$64.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCR2712037T1Copy
Newark Part No.02AM7505
Product RangeXZ Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type B90° M12 Receptacle
No. of Positions-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCR2712037T1 is a XZ series, 3.3ft, sensor cable assembly with M8 male 3 pins straight connector with screw-on and clip-on at one end and M12 female 5 pins elbowed connector with screw-on at other end.
- Metal collar material
- 3 x 0.34mm² cable composition
- PUR wire insulation
- 45V DC, 60V AC rated operating voltage
- 4A rated current
- Insulation resistance >= 1000Mohm
- Maximum resistance across terminals is 5000mohm
- IP65, IP67, IP69K IP degree of protection and cULus certifications
- cULus certifications
- Ambient air temperature for operation range from -35 to 90°C static
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
-
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
90° M12 Receptacle
Cable Length - Metric
1m
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
