Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCR1512041C1Copy
Newark Part No.02AM7502
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.270 |
| 10+ | $55.430 |
Price for:Each
Minimum: 1
Multiple: 1
$60.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCR1512041C1Copy
Newark Part No.02AM7502
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCR1512041C1 is a XZ series 4 positions, 3.3ft, jumper cable assembly.
- Jumper cable end 1: M12 plug straight connector with screw-on
- Jumper cable end 1: 90° M12 receptacle elbowed connector with screw-on
- 4 x 0.34mm² cable composition
- PUR wire insulation
- 250V AC, 300V DC rated operating voltage
- 4A rated current
- Insulation resistance >= 1000Mohm
- 5000mohm contact resistance and 1Gohm minimum insulating resistance
- IP69K, IP67, IP65 IP degree of protection and cULus product certifications
- Ambient air temperature for operation range from -35 to 90°C (static)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
90° M12 Receptacle
Cable Length - Metric
1m
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
