Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCR1510040H2Copy
Newark Part No.02AM7497
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.440 |
| 10+ | $75.860 |
Price for:Each
Minimum: 1
Multiple: 1
$82.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCR1510040H2Copy
Newark Part No.02AM7497
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M8 Receptacle
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCR1510040H2 is a XZ series, 6.6ft, sensor cable assembly with M12 male 3 pins straight connector with screw-on at one end and M8 female 3 pins elbowed connector with screw-on at other.
- 3 x 0.34mm² cable composition
- PUR cover material
- 60V AC and 70V DC rated operating voltage
- 4A rated current
- Insulation resistance is >= 1000Mohm
- Maximum resistance across terminals is 5000mohm
- IP67, IP65, IP69K IP degree of protection
- cULus certifications
- Ambient air temperature for operation range from -35 to 90°C (static)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
90° M8 Receptacle
Cable Length - Metric
2m
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
