Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV0566L2Copy
Newark Part No.63W4880
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.500 |
| 5+ | $21.550 |
| 10+ | $19.880 |
| 25+ | $18.670 |
| 50+ | $17.650 |
| 100+ | $17.090 |
| 250+ | $16.070 |
Price for:Each
Minimum: 1
Multiple: 1
$23.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV0566L2Copy
Newark Part No.63W4880
Product RangeXZ Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type AM8 Sensor Straight 3 Position Receptacle
Connector to ConnectorM8 Straight Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeXZ Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M8 Receptacle
Connector to Connector
M8 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
XZ Series
Connector Type A
M8 Sensor Straight 3 Position Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
6.56ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
