Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPA1164L10Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02AM7423
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.900 |
| 10+ | $153.710 |
Price for:Each
Minimum: 1
Multiple: 1
$168.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPA1164L10Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02AM7423
Product RangeXZ Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCPA1164L10 is a XZ series, 32.8ft, sensor cable assembly with 5 pins (included earth pin) Elbowed female connector M12 electrical connection at end one and open end at other.
- Screw-on cable connector fixing
- Stainless steel 316L collar material
- Without status LED
- PVC wire insulation material
- 60V AC, 75V DC rated operating voltage
- 4A rated current
- 5000µohm contact resistance
- 1Gohm minimum insulating resistance
- IP69K IP degree of protection
- Ambient air temperature for operation range from -25 to 85°C static
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
