Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP57V12L3Copy
Newark Part No.02AM7481
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.210 |
| 10+ | $81.140 |
Price for:Each
Minimum: 1
Multiple: 1
$88.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP57V12L3Copy
Newark Part No.02AM7481
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCP57V12L3 is a XZ series, 9.8ft, sensor cable assembly with12 pins straight female M12 connector electrical connection at one end and open end at other.
- Screw-on cable connector fixing
- Metal collar material
- Without status LED
- 12 x 0.25mm² cable composition
- PVC wire insulation
- 30V DC rated operational voltage
- 1.5A rated current
- 10mohm contact resistance and 100Mohm minimum insulating resistance
- IP67 IP degree of protection
- Ambient air temperature for operation range from -30 to 80°C static
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
