Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP2737L05Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM7475
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.920 |
Price for:Each
Minimum: 1
Multiple: 1
$43.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP2737L05Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM7475
Product RangeXZ Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCP2737L05 is a XZ series, 19.7", sensor cable assembly with 3 pins straight male connector M8 electrical connection at one end and open free at other end.
- Screw-on and clip-on cable connector fixing
- Metal cable connector fixing
- Without status LED
- 3 x 0.34mm² cable composition
- PUR wire insulation
- 60V AC and 75V DC rated operational voltage
- 4A rated current
- 5000µohm contact resistance and 1Gohm minimum insulating resistance
- IP65, IP67, IP69K IP degree of protection and cULus certifications
- Ambient air temperature for operation -40 to 80°C (static)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
