Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP2540L10Copy
Newark Part No.02AM7472
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.340 |
| 10+ | $64.700 |
Price for:Each
Minimum: 1
Multiple: 1
$70.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP2540L10Copy
Newark Part No.02AM7472
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Sensor Right Angle 3 Position Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCP2540L10 is a XZ series, 32.8ft, sensor cable assembly with 3 pin elbowed female connector M12 electrical connection at one end and open at other end.
- Screw-on cable connector fixing
- Stainless steel collar material
- 2 PNP LEDs status
- 3 x 0.34mm² cable composition
- PUR wire insulation
- 10 to 30V DC rated operational voltage
- 4A rated current
- 5000µohm contact resistance and 1Gohm minimum insulating resistance
- IP67, IP65, IP69K IP degree of protection and cULus certifications
- Ambient air temperature for operation range from -40 to 80°C (static)
Technical Specifications
Connector Type A
M12 Sensor Right Angle 3 Position Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
