Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP1141L15Copy
Newark Part No.02AM7462
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.300 |
| 10+ | $66.870 |
| 25+ | $63.890 |
| 50+ | $61.670 |
| 100+ | $59.440 |
Price for:Each
Minimum: 1
Multiple: 1
$74.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP1141L15Copy
Newark Part No.02AM7462
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCP1141L15 is a XZ series, 49.2ft, sensor cable assembly with 4 pins straight female connector M12 electrical connection at one end and open end at other.
- Screw-on cable connector fixing
- Metal collar material
- Without status LED
- 4 x 0.34mm² cable composition
- PUR wire insulation
- 250V AC and 300V DC rated operational voltage
- 5000µohm contact resistance
- 1Gohm minimum insulating resistance
- IP65, IP67, IP69K degree of protection and cULus certifications
- Ambient air temperature for operation range from -40 to 80°C (static)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
49.2ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
15m
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
