Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX5APANM12Copy
Newark Part No.89H7022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.550 |
| 5+ | $160.430 |
| 10+ | $144.020 |
| 25+ | $137.640 |
| 50+ | $131.260 |
| 100+ | $126.710 |
Price for:Each
Minimum: 1
Multiple: 1
$169.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX5APANM12Copy
Newark Part No.89H7022
Technical Datasheet
Sensing Distance Max2.1m
Sensing MethodDiffuse
Product Range-
Connection MethodM12 Connector
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Product Overview
The OsiSense XUX5A series in proposing multimode products, Telemecanique Sensor offers simplicity through innovation. With the multimode function, a single product meets all the requirements for optical detection. Effectively, by simply pressing the “Teach mode” button, the sensor automatically acquires optimum configuration for the application requirements. Irrespective of the detection mode used (diffuse, reflex, thru-beam, etc.), the outputs become either normally opener normally close(1). A multimode sensor means immediate and intuitive setting-up that is accessible to all.
- Diffuse system detection of object
- Diffuse system, background suppression, detection of object
- Reflex system (reflector accessory) detection of object
- Thru-beam system, on optical receiver detection of object
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
2.1m
Product Range
-
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Diffuse
Connection Method
M12 Connector
Supply Voltage Max
24V
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
