Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK5ARCNL5Copy
Newark Part No.02AM7259
Product RangeXU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.650 |
| 10+ | $141.360 |
| 25+ | $136.740 |
Price for:Each
Minimum: 1
Multiple: 1
$153.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK5ARCNL5Copy
Newark Part No.02AM7259
Product RangeXU Series
Technical Datasheet
Sensing Distance Max1m
Sensing MethodDiffuse
Product RangeXU Series
Connection MethodCable
Supply Voltage Min24V
Supply Voltage Max240V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
1m
Product Range
XU Series
Supply Voltage Min
24V
SVHC
To Be Advised
Sensing Method
Diffuse
Connection Method
Cable
Supply Voltage Max
240V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
