Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK5APANL2Copy
Newark Part No.89H6944
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.720 |
| 5+ | $121.800 |
| 10+ | $109.350 |
| 25+ | $104.500 |
| 50+ | $99.660 |
| 100+ | $96.200 |
Price for:Each
Minimum: 1
Multiple: 1
$128.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK5APANL2Copy
Newark Part No.89H6944
Technical Datasheet
Sensing Distance Max1m
Sensing MethodDiffuse
Product Range-
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
1m
Product Range
-
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Diffuse
Connection Method
Cable
Supply Voltage Max
24V
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
