Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK2APANM12RCopy
Newark Part No.89H6938
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.060 |
| 5+ | $113.480 |
| 10+ | $102.320 |
| 25+ | $97.980 |
| 50+ | $89.920 |
| 100+ | $85.580 |
| 250+ | $82.480 |
Price for:Each
Minimum: 1
Multiple: 1
$119.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK2APANM12RCopy
Newark Part No.89H6938
Technical Datasheet
Sensing Distance Max30m
Sensing MethodThrough Beam
Product Range-
Connection MethodM12 Connector
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
30m
Product Range
-
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Through Beam
Connection Method
M12 Connector
Supply Voltage Max
24V
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
