Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB5BPAWM12Copy
Newark Part No.89H6900
Product RangeXU Series
Your Part Number
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB5BPAWM12Copy
Newark Part No.89H6900
Product RangeXU Series
Technical Datasheet
Sensing Distance Max600mm
Sensing MethodDiffuse
Product RangeXU Series
Connection Method4 Pin M12 Connector
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
600mm
Product Range
XU Series
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Diffuse
Connection Method
4 Pin M12 Connector
Supply Voltage Max
24V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
