Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUAJ0515Copy
Newark Part No.16B3965
Product RangeXU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $292.290 |
| 10+ | $271.410 |
| 25+ | $261.780 |
| 50+ | $252.140 |
| 100+ | $240.900 |
Price for:Each
Minimum: 1
Multiple: 1
$292.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUAJ0515Copy
Newark Part No.16B3965
Product RangeXU Series
Technical Datasheet
Sensing MethodDiffuse
Product RangeXU Series
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Method
Diffuse
Connection Method
Cable
Supply Voltage Max
24V
Product Range
XU Series
Supply Voltage Min
12V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
