Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU9M18MB230Copy
Newark Part No.16B4371
Product RangeXU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.440 |
| 5+ | $200.570 |
| 10+ | $190.010 |
| 25+ | $183.420 |
| 50+ | $176.820 |
Price for:Each
Minimum: 1
Multiple: 1
$212.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU9M18MB230Copy
Newark Part No.16B4371
Product RangeXU Series
Technical Datasheet
Sensing Distance Max2m
Sensing MethodPolarized Retroreflective
Product RangeXU Series
Connection MethodCable
Supply Voltage Min24V
Supply Voltage Max240V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
2m
Product Range
XU Series
Supply Voltage Min
24V
SVHC
To Be Advised
Sensing Method
Polarized Retroreflective
Connection Method
Cable
Supply Voltage Max
240V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
