Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU8M18MA230W
Newark Part No.80C7280
Product RangeOsiSense XU Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $257.530 |
| 10+ | $239.130 |
| 25+ | $230.640 |
| 50+ | $222.150 |
| 100+ | $212.250 |
Price for:Each
Minimum: 1
Multiple: 1
$257.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU8M18MA230W
Newark Part No.80C7280
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Distance Max120mm
Sensing MethodDiffuse/Background Suppression
Product RangeOsiSense XU Series
Connection MethodCable
Supply Voltage Min24V
Supply Voltage Max240V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
120mm
Product Range
OsiSense XU Series
Supply Voltage Min
24V
SVHC
To Be Advised
Sensing Method
Diffuse/Background Suppression
Connection Method
Cable
Supply Voltage Max
240V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate