Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXSAV11801TTCopy
Newark Part No.89H6668
Product RangeXS Series
Your Part Number
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXSAV11801TTCopy
Newark Part No.89H6668
Product RangeXS Series
Technical Datasheet
Product RangeXS Series
SVHCTo Be Advised
Product Overview
XSAV11801TT is an inductive proximity sensor. It has IP67 conforming to IEC 60529 IP degree of protection.
- Cylindrical M30 sensor design, 81mm size, fixed body
- Flush mountable (detector flush mounting acceptance), metal material
- Nickel-plated brass enclosure material, discrete output signal, 2-wire technique
- 1NC discrete output function, AC/DC output circuit, cable electrical connection
- 0.078 inch cable length, M30 x 1.5 thread, frontal detection face
- Rated supply voltage is 24 to 210VDC, 24 to 240VAC 50/60Hz, PPS front material
- Switching capacity is 5 to 200mA DC, 5 to 350mA AC, PVC wire insulation material
- Supply voltage limit from 20 to 264VAC/DC, maximum residual current is 1.5mA open state
- Switching frequency is 100Hz, UL[RETURN]CSA[RETURN]CCC certified
- Ambient air temperature range from -25°C to 85°C, 18 months warranty
Technical Specifications
Product Range
XS Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
