
| Quantity | Price |
|---|---|
| 1+ | $193.650 |
| 5+ | $182.830 |
| 10+ | $173.210 |
| 25+ | $167.190 |
| 50+ | $161.180 |
Product Information
Product Overview
The XS912RWPAM12 from Schneider Electric / Telemecanique is an application series OsiSense XS inductive proximity sensor XS9 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. Its range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, welding machine, food and beverage industry.
- 60mm size, single piece body, flush mountable detector, stainless steel 303 material
- Discrete output signal, 3-wire wiring technique, 1 NO discrete output function, small size
- 6mm nominal sensing distance, DC output circuit type, cylindrical M12 design, M12 x 1 thread type
- <gt/> 0 to 4.8mm operating zone, 1 to 15% of Sr differential travel, 4 pin M12 male connector
- Rated supply voltage from 12VDC to 24VDC with reverse polarity protection, weight is 0.024Kg
- PNP discrete output type, switching capacity is <lt/>= 200mA with overload and short-circuit protection
- IP68 conforming to IEC 60529, IP69K conforming to DIN 40050 degree of protection
- Frontal detection face, stainless steel 303 front material, stainless steel 303 enclosure material
- <lt/>= 15Hz switching frequency, <lt/>= 10mA (no-load) current consumption
- CE marked, CULus certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
XS Series
To Be Advised
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
