
| Quantity | Price |
|---|---|
| 1+ | $227.040 |
| 5+ | $214.350 |
| 10+ | $203.070 |
| 25+ | $196.020 |
| 50+ | $188.960 |
Product Information
Product Overview
The XS8C4A4DPP20 from Schneider Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS8 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. Its range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 117mm size, fixed body, non flush mountable detector, plastic material, screw-clamp terminals
- Discrete output signal, 1 NO or 1 NC programmable discrete output function, small size
- 40mm nominal sensing distance, DC output circuit type, flat form 40 x 40 x 117 sensor design
- 0 to 32mm operating zone, 3 to 15% of Sr differential travel, 2-wire wiring technique
- Rated supply voltage from 12VDC to 48VDC with reverse polarity protection, weight is 0.244Kg
- Switching capacity is 1.5mA to 100mA with overload and short-circuit protection
- IP65 conforming to IEC 60529, IP67 conforming to IEC 60529, IP69K conforming to DIN 40050
- 5 positions turret head detection face, PBT front material, PBT enclosure material
- <lt/>= 200Hz switching frequency
- CE marked, UL, CCC and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
XS Series
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
