Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS618B1MBL2Copy
Newark Part No.20K4758
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $122.690 |
| 10+ | $112.890 |
| 25+ | $109.200 |
Price for:Each
Minimum: 1
Multiple: 1
$122.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS618B1MBL2Copy
Newark Part No.20K4758
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
OsiSense XS cylindrical (M18 thread) inductive proximity sensor has a PPS sensing face and a nickel plated brass case. This general purpose threaded cylindrical inductive proximity sensor is flush mountable and has an increased sensing range.
- Mountable directly on a surface or bracket
- CSA, UL certified
- 8mm sensing distance, NC function and is pre-cabled (2m cable)
- Annular LED for easy sensor status viewing, setup and troubleshooting
- IP65 and IP68 protection makes the product ideal for harsh environment
- Can operate in very cold (-25°C) and hot environments (+70°C)
- Double insulation for better people and system protection from electrical shocks
- Supply voltage of 24 to 240VAC/DC
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
