Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS518B1PAM12
Newark Part No.89H6715
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.550 |
| 10+ | $100.160 |
| 25+ | $98.030 |
| 50+ | $95.890 |
| 100+ | $93.770 |
Price for:Each
Minimum: 1
Multiple: 1
$106.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS518B1PAM12
Newark Part No.89H6715
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The XS518B1PAM12 is a 3-wire Inductive Proximity Sensor with PNP and NO discrete output. Cylindrical M18 sensor. 1 LED yellow for output status. For non contact sensing of metal objects up to 50mm. Nickel plated brass enclosure. IP69 K conforming to DIN 40050 and IP67 conforming to IEC 60529.
- 5mm Sensing distance
- Flush mount
- -25 to 70°C Operating temperature
- Green product
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
