Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS512B1PAM12Copy
Newark Part No.89H6709
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.350 |
| 10+ | $87.750 |
| 25+ | $85.870 |
| 50+ | $84.010 |
| 100+ | $82.140 |
Price for:Each
Minimum: 1
Multiple: 1
$93.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS512B1PAM12Copy
Newark Part No.89H6709
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The XS512B1PAM12 is a flush mountable general purpose Inductive Proximity Sensor offers discrete output signal, DC PNP-NO output, male connector M12 4-pin electrical connection and frontal detection face. It is made of metal fixed body, PPS front and nickel plated brass enclosure.
- 1 Yellow LED for output state
- 3-wire wiring technique
- IP67/IP69K Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
