Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS512B1PAL2
Newark Part No.83H5072
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.800 |
| 5+ | $87.500 |
| 10+ | $78.890 |
| 25+ | $75.550 |
| 50+ | $69.330 |
| 100+ | $65.980 |
| 250+ | $63.590 |
Price for:Each
Minimum: 1
Multiple: 1
$91.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS512B1PAL2
Newark Part No.83H5072
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom2mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP68, IP69K
Operating Temperature Min-25°C
Product Range-
SVHCTo Be Advised
Product Overview
The XS512B1PAL2 is a flush mountable general purpose Inductive Proximity Sensor offers discrete output signal, DC PNP-NO output, cable electrical connection and frontal detection face. It is made of metal fixed body, PPS front, nickel plated brass enclosure and PvR wire insulation.
- 1 Yellow LED for output state
- 3-wire wiring technique
- IP68/IP69K Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
2mm
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
