
| Quantity | Price |
|---|---|
| 1+ | $152.740 |
| 5+ | $144.530 |
| 10+ | $129.750 |
| 25+ | $124.000 |
| 50+ | $118.250 |
| 100+ | $114.150 |
Product Information
Product Overview
The XS4P30PC410 from Schneider Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS4 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. Its range of applications includes monitoring position of machine parts (cams, end stops) and counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, mobile equipment, food and beverage industry.
- 41mm size, fixed body, non flush mountable detector, plastic material, pre-cabled ( L = 2m)
- Discrete output signal, 4-wire wiring technique, 1 NO + 1 NC discrete output function, small size
- 15mm nominal sensing distance, DC output circuit type, cylindrical M30 design, M30 x 1.5 thread type
- 0 to 12mm operating zone, 1 to 15% of Sr differential travel, PvR wire insulation material
- Rated supply voltage from 12VDC to 24VDC with reverse polarity protection, weight is 0.160Kg
- PNP discrete output type, switching capacity is <lt/>= 200mA with overload and short-circuit protection
- IP68 double insulation conforming to IEC 60529 degree of protection
- Frontal detection face, PPS front material, PPS enclosure material
- <lt/>= 1KHz switching frequency, 0 to 10mA (no-load) current consumption
- CE marked, UL, E2, TUV and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
XS Series
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
