
| Quantity | Price |
|---|---|
| 1+ | $166.710 |
| 5+ | $157.750 |
| 10+ | $141.620 |
| 25+ | $135.340 |
| 50+ | $129.070 |
| 100+ | $124.590 |
Product Information
Product Overview
The XS4P18MB230 from Schneider Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS4 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 62mm size, fixed body, non flush mountable detector, plastic material, pre-cabled (L = 2m)
- Discrete output signal, 2-wire wiring technique, 1 NC discrete output function, small size
- 8mm nominal sensing distance, AC/DC output circuit, cylindrical M18 sensor design, M18 x 1 thread
- 0 to 6.4mm operating zone, 1 to 15% of Sr differential travel, PvR wire insulation material
- Rated supply voltage from 24V to 240V AC/DC, 50/60Hz, weight is 0.1Kg
- Switching capacity is 5mA to 200mA DC, 5mA to 300mA AC
- IP68 double insulation conforming to IEC 60529 degree of protection
- Frontal detection face, PPS front material, PPS enclosure material
- <= 2000Hz (DC), <= 25Hz (AC) switching frequency
- CE marked, UL, Ecolab, CCC and CSA certified, -25°C to 70°C ambient air temperature for operation
Technical Specifications
XS Series
To Be Advised
Technical Docs (1)
Alternatives for XS4P18MB230
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
