
| Quantity | Price |
|---|---|
| 1+ | $159.150 |
| 5+ | $150.590 |
| 10+ | $135.190 |
| 25+ | $129.200 |
| 50+ | $123.210 |
| 100+ | $118.930 |
Product Information
Product Overview
The XS1M30KP340D from Schneider Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS1 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 72mm size, fixed body, flush mountable detector, metal material, 4 pin M12 male connector
- Discrete output signal, 4-wire wiring technique, 1 NO or 1 NC programmable discrete output function
- 10mm nominal sensing distance, DC output circuit, cylindrical M30 sensor design, M30 x 1.5 thread
- 0 to 8mm operating zone, 1 to 15% of Sr differential travel
- Rated supply voltage from 12VDC to 24VDC with reverse polarity protection, weight is 0.145Kg
- PNP, NPN discrete output, switching capacity is <= 200mA with overload and short-circuit protection
- IP67 conforming to IEC 60529 degree of protection
- Frontal detection face, PPS front material, nickel plated brass enclosure material
- <= 1KHz switching frequency, 0 to 10mA (no-load) current consumption, small size
- CE marked, UL and CSA certified, -25°C to 70°C ambient air temperature for operation
Technical Specifications
XS Series
To Be Advised
Technical Docs (1)
Alternatives for XS1M30KP340D
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
