Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMPA12C2242Copy
Newark Part No.76Y2488
Product RangeOsiSense XMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $392.870 |
| 5+ | $371.160 |
| 10+ | $353.800 |
| 25+ | $336.440 |
| 50+ | $303.880 |
Price for:Each
Minimum: 1
Multiple: 1
$392.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMPA12C2242Copy
Newark Part No.76Y2488
Product RangeOsiSense XMP Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min1.3bar
Operating Pressure Max12bar
Contact Configuration3NC
Switching Voltage Max-
Switching Current Max-
Pressure Port SizeG3/8
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeOsiSense XMP Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
1.3bar
Contact Configuration
3NC
Switching Current Max
-
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Pressure Port Type
-
Operating Pressure Max
12bar
Switching Voltage Max
-
Pressure Port Size
G3/8
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
OsiSense XMP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
