Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMPA12B2242
Newark Part No.02AM7156
Product RangeXMP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $303.340 |
| 5+ | $288.160 |
| 10+ | $279.070 |
Price for:Each
Minimum: 1
Multiple: 1
$303.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMPA12B2242
Newark Part No.02AM7156
Product RangeXMP Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeBSPP Female
Operating Pressure Min-
Operating Pressure Max12bar
Pressure Port Size3/8"
Transducer Connection / TerminationScrew-Clamp
Supply Voltage Min-
Supply Voltage Max-
Media TypeAir, Fresh Water, Sea Water
Output Interface-
Sensor Output Type-
Housing MaterialNylon (Polyamide)
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeXMP Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Pressure Port Size
3/8"
Supply Voltage Min
-
Media Type
Air, Fresh Water, Sea Water
Sensor Output Type
-
Operating Temperature Min
-25°C
Product Range
XMP Series
Pressure Port Type
BSPP Female
Operating Pressure Max
12bar
Transducer Connection / Termination
Screw-Clamp
Supply Voltage Max
-
Output Interface
-
Housing Material
Nylon (Polyamide)
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate