
| Quantity | Price |
|---|---|
| 1+ | $482.180 |
| 5+ | $455.220 |
| 10+ | $431.260 |
| 25+ | $416.290 |
| 50+ | $401.320 |
Product Information
Product Overview
XMLR400M1P25 is a electronic pressure sensor with a 4-digit display, for configuration functions and for fast diagnostic. IT IS designed for the pressure control of a large number of fluids. This product has a pressure range of 0bar to 400bar, with a maximum permissible accidental pressure at 1200bar and a destruction pressure at 2400bar. Made of 316L stainless steel, this pressure sensor is compact and robust. It has one analog output (4mA to 20mA and one solid-state output (PNP type). It is appropriate for controlling fresh water, air, hydraulic oil and refrigeration fluid. This pressure sensor features a compact plastic body, a G 1/4 DIN 3852-Y (female) 316L stainless steel fluid connector and a M12 electrical connector.
- Protection against load short circuit and reverse polarity
- Protection against overvoltage and overload
- Operating in any position
- Overall accuracy 1% of nominal pressure
Technical Specifications
Differential
0bar
24VDC
50mA
17VDC
Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid
Analog, Digital
-20°C
-
BSPP Female
400bar
G1/4
4 Pin M12 Connector
33VDC
-
316L Stainless Steel, Polyacrylamide
80°C
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
