Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLR025G0T26Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55Y4703
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $436.390 |
| 5+ | $429.860 |
| 10+ | $420.790 |
| 25+ | $415.660 |
| 50+ | $407.350 |
Price for:Each
Minimum: 1
Multiple: 1
$436.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLR025G0T26Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55Y4703
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min0bar
Operating Pressure Max25bar
Voltage Rating24VDC
Pressure Port Size1/4"-18
Supply Current50mA
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min17VDC
Supply Voltage Max33VDC
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel, Polyacrylamide
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0bar
Voltage Rating
24VDC
Supply Current
50mA
Supply Voltage Min
17VDC
Media Type
Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid
Sensor Output Type
Analog
Operating Temperature Min
-20°C
Product Range
-
Pressure Port Type
NPT Female
Operating Pressure Max
25bar
Pressure Port Size
1/4"-18
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
316L Stainless Steel, Polyacrylamide
Operating Temperature Max
80°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
