Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLG010D21
Newark Part No.52T5955
Product RangeOsiSense XMLG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $250.170 |
| 5+ | $236.190 |
| 10+ | $223.760 |
| 25+ | $215.990 |
| 50+ | $208.220 |
Price for:Each
Minimum: 1
Multiple: 1
$250.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLG010D21
Newark Part No.52T5955
Product RangeOsiSense XMLG Series
Technical Datasheet
Pressure Type-
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Operating Pressure Max10bar
Voltage Rating24VDC
Pressure Port SizeG1/4A
Transducer Connection / Termination3 Pin M12 Connector
Supply Voltage Min8VDC
Supply Voltage Max33VDC
Media TypeAir, Corrosive Fluid, Fresh Water, Hydraulic Oil
Output Interface-
Sensor Output TypeAnalog
Housing Material303 Stainless Steel
Operating Temperature Min-15°C
Operating Temperature Max85°C
Product RangeOsiSense XMLG Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
-
Operating Pressure Min
0bar
Voltage Rating
24VDC
Transducer Connection / Termination
3 Pin M12 Connector
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
303 Stainless Steel
Operating Temperature Max
85°C
SVHC
To Be Advised
Pressure Port Type
BSPP Male
Operating Pressure Max
10bar
Pressure Port Size
G1/4A
Supply Voltage Min
8VDC
Media Type
Air, Corrosive Fluid, Fresh Water, Hydraulic Oil
Sensor Output Type
Analog
Operating Temperature Min
-15°C
Product Range
OsiSense XMLG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate