Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLB300D2S12EXCopy
Newark Part No.02AM7090
Product RangeOsiSense XMLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $906.710 |
| 3+ | $843.230 |
Price for:Each
Minimum: 1
Multiple: 1
$906.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLB300D2S12EXCopy
Newark Part No.02AM7090
Product RangeOsiSense XMLB Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeBSP Female
Operating Pressure Min22bar
Operating Pressure Max300bar
Contact ConfigurationSPDT
Switching Voltage Max-
Switching Current Max-
Pressure Port SizeG1/4
Transducer Connection / TerminationM20 x 1.5 Cable Gland
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeOsiSense XMLB Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
22bar
Contact Configuration
SPDT
Switching Current Max
-
Transducer Connection / Termination
M20 x 1.5 Cable Gland
Deadband Max
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Pressure Port Type
BSP Female
Operating Pressure Max
300bar
Switching Voltage Max
-
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
OsiSense XMLB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
