Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLB010A2S12EX
Newark Part No.02AM7089
Product RangeOsiSense XM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $388.190 |
| 5+ | $357.120 |
Price for:Each
Minimum: 1
Multiple: 1
$388.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLB010A2S12EX
Newark Part No.02AM7089
Product RangeOsiSense XM Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeBSP Female
Operating Pressure Min0.7bar
Operating Pressure Max10bar
Contact ConfigurationSPDT
Switching Voltage Max-
Switching Current Max-
Pressure Port SizeG1/4
Transducer Connection / TerminationM20 x 1.5 Cable Gland
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeOsiSense XM Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0.7bar
Contact Configuration
SPDT
Switching Current Max
-
Transducer Connection / Termination
M20 x 1.5 Cable Gland
Deadband Max
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Pressure Port Type
BSP Female
Operating Pressure Max
10bar
Switching Voltage Max
-
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
OsiSense XM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate