Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGSZ09L10Copy
Newark Part No.02AM7071
Product RangeXG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.480 |
| 10+ | $97.170 |
Price for:Each
Minimum: 1
Multiple: 1
$104.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGSZ09L10Copy
Newark Part No.02AM7071
Product RangeXG Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeXG Series
SVHCTo Be Advised
Product Overview
XGSZ09L10 is a radio frequency identification XG series, 32.8ft, sensor cable assembly with 1 female connector M12 4 pins A coding Electrical connection at one end and open end at other.
- For 24V DC supply of connection box
- IP67 IP degree of protection
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
XG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
