Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXE2SP2148
Newark Part No.89H6644
Product RangeXC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.110 |
| 10+ | $193.240 |
| 25+ | $186.380 |
| 50+ | $179.520 |
| 100+ | $171.520 |
Price for:Each
Minimum: 1
Multiple: 1
$208.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXE2SP2148
Newark Part No.89H6644
Product RangeXC Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max48V
For Use WithTelemecanique XCKJ/XCKS/XCKP/XCKD/XCKM Series Limit Switches
Contact Voltage DC Max-
Product RangeXC Series
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
10A
For Use With
Telemecanique XCKJ/XCKS/XCKP/XCKD/XCKM Series Limit Switches
Product Range
XC Series
No. of Poles
2 Pole
Contact Voltage AC Max
48V
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
